SZMM3Z11VT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-323 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 300 W | ||
| SZMM3ZxxxT1G Serie | ||
| AEC-Q101 | ||
| 11 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |