SZBZX84C12ET1G
Energy Rated Zeners in SOT-23 225 W.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: SZBZX84C12ET1G
- RoHS 10 Compliant
- Tariff Charges
- Zener Breakdown Voltage 12 V
- 250 mW Rating on FR-4 or FR-5 Board
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Peak Power - 225 W (8 X 20 s)
- These Devices are Pb-Free and are RoHS Compliant
- AECQ101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| SOT-23 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 12 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |