SZ1SMA5919BT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: SZ1SMA5919BT3G
Secondary Manufacturer Part#: SZ1SMA5919BT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMA | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| SZ1SMA59xxBT3G Ser | ||
| AEC-Q101 | ||
| 5.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |