SZ1SMA5913BT3G
1.5 W Zener Diode Voltage Regulator 3.3 V (Automotive). ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: SZ1SMA5913BT3G
Secondary Manufacturer Part#: SZ1SMA5913BT3G
- RoHS 10 Compliant
- Tariff Charges
This 1.5 W Zener diode is designed for general purpose voltage regulation applications.
- Standard Zener Breakdown Voltage 3.3 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- Low Profile Package
- Available in Tape and Reel
- Ideal Replacement for MELF Packages.
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMA | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| SZ1SMA59xxBT3G Ser | ||
| AEC-Q101 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |