PDP SEO Portlet

SS18

1.0 A, 80 V, Schottky Barrier Rectifiers

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SS18
Secondary Manufacturer Part#: SS18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS18 is a Schottky Barrier Diode designed with clip-bonded leg structure to provide high thermal performance and low electrical resistance. It features high efficiency, low power loss general propose Schottky rectifier. This product is general usage and suitable for many different applications. This rectifier is exclusively suits for freewheeling, secondary rectification, reverses polarity protection, low voltage and high-frequency inverter applications.

  • Glass-passivated Junctions
  • High-current capability, low VF
  • Colour band denotes cathode

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
Surface Mount
40
850
2
125 °C
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.14657
15000+
$0.13680
22500+
$0.13325
37500+
$0.12987
75000+
$0.12667
187500+
$0.12361
375000+
$0.12071