PDP SEO Portlet

SS16T3G

Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 720 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SS16T3G
Secondary Manufacturer Part#: SS16T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS16T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity diodes in surface-mount applications where compact size and weight are critical to the system.

  • All external surfaces corrosion-resistant
  • Cathode lead indicated by polarity band
  • Small compact surface mountable package with J-bent leads
  • Rectangular package for automated handling
  • Highly stable oxide passivated junction
  • Very low forward-voltage drop
  • Guard-ring for stress protection
  • AEC-Q101 qualified and PPAP capable
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
1 A
SMA
Single
Surface Mount
40 A
720 mV
2
150 °C
SS16 Series
AEC-Q101
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08510
10000+
$0.08260
15000+
$0.08012
25000+
$0.07764
50000+
$0.07517
125000+
$0.07269
250000+
$0.07021