SS14
Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV
- RoHS 10 Compliant
- Tariff Charges
SS14 Schottky rectifier is a high-efficiency diode designed for low-voltage applications, offering excellent performance in power conversion and rectification circuits. With a reverse voltage rating of 40V and a current capacity of 1A, this single diode is ideal for applications requiring fast switching and low forward voltage drop. The SS14 features a forward voltage drop of just 550 mV, ensuring minimal power loss. Housed in a compact DO-214AC (SMA) package with two pins, it is well-suited for space-constrained designs, making it a reliable and efficient choice for consumer electronics, power supplies, and other electronic devices.
- Glass-passivated Junction
- High current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 40 A | ||
| 500 mV | ||
| 2 | ||
| 125 °C | ||
| SS14 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |