SNRVUD620CTT4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: SNRVUD620CTT4G
Secondary Manufacturer Part#: SNRVUD620CTT4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 mA | ||
| TO-252 (DPAK) | ||
| Dual Common Cathod | ||
| 50 A | ||
| 1.2 V | ||
| 3 | ||
| 175 °C | ||
| SNRVUD620CT Series | ||
| AEC-Q101 | ||
| 200 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |