SMA5101-TL-H
MMIC, RF Mixer, IIP3 = 15 dBm, Gc = -0.5 dB @ 450 MHz.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, RF ICs, RF Mixers/Multipliers
Avnet Manufacturer Part #: SMA5101-TL-H
- RoHS 10 Compliant
- Tariff Charges
- Wide band : up to Ku band
- High conversion gain : -0.5dB (@450MHz)
- Low distortion : IIP3=20dBm (@ICC > 11mA)
- Low voltage available : 1.2V and above
- SMT, Ultra small package : 2.0 x 2.1 x 0.85 mm
- Halogen free compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -0.5 dB | ||
| null | ||
| null | ||
| 500 MHz | ||
| null | ||
| 450 MHz | ||
| null | ||
| SC-88FL | ||
| 6 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 280 mW | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |