SMA3107-TL-E
MMIC, RF Amplifier, 3 V, 6 mA, 0.1 to 2.8 GHz. ONSSPCTRNSTJF1A7U;
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, RF & Wireless ICs, RF Amplifier ICs
Avnet Manufacturer Part #: SMA3107-TL-E
Secondary Manufacturer Part#: SMA3107-TL-E
- RoHS 10 Compliant
- Tariff Charges
SMA3107 is MMIC, Amplifier, 3 V, 6 mA, 0.1 to 2.8 GHz.
- High Gain: GP = 23.5 dB typ @ 1.0 GHz
- Wideband response: fu = 2.8 GHz
- ICC = 6.0 mA typ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |