PDP SEO Portlet

SECO-RANGEFINDER-GEVK

Development Kit, SiPM Direct Time of Flight (dToF) LiDAR Platform

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SECO-RANGEFINDER-GEVK
Secondary Manufacturer Part#: SECO-RANGEFINDER-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SECO-RANGEFINDER-GEVK is a Direct Time of Flight (dToF) SiPM LiDAR Platform. Which is a single point range finder development kit for cost-optimized industrial and commercial applications. The kit is based on the latest NIR SiPM from ON Semiconductor (RB series) and integrates all the essential sub-systems for the application involving laser and reference circuit (Tx), receiving circuit (Rx), power management systems, and core FPGA and UART communication. The kit is FDA certified and includes a multifunctional GUI enabling a complete evaluation of the range-finding performance as well as the adjustment of system variables such as the buffer number of pulses or the bias voltage for the SiPM-RB photomultiplier. Complies - laser safety standard IEC / EN 60825-1:2014 and 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 56. Suitable for Indoor Navigation and range-finding (up to 23m), collision detection, 3D mapping applications.

  • Direct ToF operation for single point applications
  • > 0.11m to 23m detectable range and optimized system cost
  • Out of the box operation with user-friendly GUI with adjustable system variables
  • TDC: FPGA-based (ice3), ~ 85ps bin width, Automatic TDC calibration (FPGA reference clock)
  • Power supply: Different supply options (USB = 5V, PMOD connector = 3.3V)
  • Laser and optics: RB-series SiPM detector, 905nm laser diode transmitter
  • 650-1050nm coated BK7 Plano-convex lenses (maximize distance measurement)
  • 905±5nm band pass optical filter (FWHM: 30±5nm) for RX (highest sensitivity in selected spectrum)
  • FDA certified
  • Software adjustable settings for variety of industrial and IoT applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
1+
$0.00000