SCV431ASN1T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage References
Avnet Manufacturer Part #: SCV431ASN1T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| 16 V | ||
| -40 °C | ||
| Shunt - Adjustable | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 1.228 V | ||
| 1.252 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |