SBC846BDW1T1G
Bipolar Transistor Array, Dual NPN, 65 V, 100 mA, 380 mW
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: SBC846BDW1T1G
- RoHS 10 Compliant
- Tariff Charges
- Collector-Emitter Voltage 65 V
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Dual NPN | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 65 V | ||
| null | ||
| 150 °C | ||
| 100 mA | ||
| null | ||
| 380 mW | ||
| null | ||
| 200 hFE | ||
| null | ||
| 100 MHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |