SBAT54T1G
200 mA, 30 V, Schottky Barrier Diode. ONSSPCDDEBO6N2V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SBAT54T1G
Secondary Manufacturer Part#: SBAT54T1G
- RoHS 10 Compliant
- Tariff Charges
The Schottky diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications where space is limited.
- Extremely Fast Switching Speed
- Low Forward Voltage0.35 Volts (Typ) @ IF = 10 mAdc
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 600 A | ||
| 800 V | ||
| 2 | ||
| 125 °C | ||
| BAT54T Series | ||
| AEC-Q101 | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |