SBAT54SLT1G
Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 150 °C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SBAT54SLT1G
Secondary Manufacturer Part#: SBAT54SLT1G
- RoHS 10 Compliant
- Tariff Charges
The Schottky diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications, where space is limited.
- Extremely Fast Switching Speed
- Low Forward Voltage0.35 Volts (Typ) @ IF = 10 mAdc
- Pb-Free Package is Available
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 600 A | ||
| 800 V | ||
| 3 | ||
| 150 °C | ||
| BAT54SL Series | ||
| AEC-Q101 | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |