SBAT54ALT1G
200 mA, 30 V, Schottky Diode, Dual Common Anode. ONSSPCDDEBO6N2V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SBAT54ALT1G
Secondary Manufacturer Part#: SBAT54ALT1G
- RoHS 10 Compliant
- Tariff Charges
The Common Anode Schottky Diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications where space is limited.
- Extremely Fast Switching Speed
- Low Forward Voltage0.35 Volts (Typ) @ IF = 10 mAdc
- Pb-Free Packages are Available
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 600 A | ||
| 800 V | ||
| 3 | ||
| 150 °C | ||
| BAT54AL Series | ||
| AEC-Q101 | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |