RS1GFA
0.8 A, 400 V Surface Mount Fast Recovery
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RS1GFA
Secondary Manufacturer Part#: RS1GFA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 mA | ||
| SOD-123FA | ||
| Single | ||
| 30 A | ||
| 1.3 V | ||
| 150 °C | ||
| RS1GFA Series | ||
| AEC-Q101 | ||
| 400 V | ||
| 250 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |