RB751S40T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 500 mA | ||
| 370 mV | ||
| 2 | ||
| 150 °C | ||
| RB751S40T Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |