RB520S30T1G
Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 200 mA, 150 °C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB520S30T1G
Secondary Manufacturer Part#: RB520S30T1G
- RoHS 10 Compliant
- Tariff Charges
The RB520S30T1G is a Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. It features extremely low forward voltage reduces conduction loss. This miniature surface mount package is excellent for hand held and portable applications, where space is limited.
- Extremely fast switching speed
- 0.6V at IF = 200mA Extremely low forward voltage (maximum)
- Low reverse current
- Class 3B human body model & Class C machine model ESD rating
- AEC Qualified
- Pb-free, halogen free/BFR free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 600 mA | ||
| 600 mV | ||
| 2 | ||
| 150 °C | ||
| RB520 Series | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |