QSE133
Plastic Silicon Infrared Photodarlington. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: QSE133
Secondary Manufacturer Part#: QSE133
- RoHS 10 Compliant
- Tariff Charges
The QSE133 is a silicon phototransistor encapsulated in a wide angle, infrared transparent, black plastic side-looker package.
- NPN Silicon Phototransistor
- Package Type: Sidelooker
- Medium Wide Reception Angle, 50°
- Package Material and Color: Black Epoxy
- Matched Emitter: QEE113
- Daylight Filter
- High Sensitivity
- Yellow dot marking on the top side
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 | ||
| Matte Tin | ||
| Black Transparent | ||
| 1.65 mm | ||
| Domed | ||
| 260 | ||
| 150 mA | ||
| 100 nA | ||
| 5 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2Side Looker | ||
| 880 nm | ||
| 2 | ||
| NPN | ||
| 4.44 x 2.54 x 5.08 mm | ||
| Side Looker | ||
| IR Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |