PDP SEO Portlet

QSE113

Plastic Silicon Infrared Phototransistor. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: QSE113
Secondary Manufacturer Part#: QSE113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSE113 is a NPN silicon infrared phototransistor encapsulated in black plastic sidelooker package.

  • Daylight filter
  • High sensitivity
  • Blue dot marking on the top side
  • Power dissipation of 100mW
  • Operating temperature range from -40°C to 100°C
  • Peak sensitivity of 880nm

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Black Transparent
1.65 mm
Domed
260
5 mA
100 nA
5 V
Through Hole
-40 to 100 °C
2Side Looker
880 nm
2
NPN
4.44 x 2.54 x 5.08 mm
Side Looker
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
0+
$0.00000