QRE1113GR
Reflective Photo Interrupter, Phototransistor, SMD Gull Wing, 5 mm, 50 mA, 5 Vr, 1.2 Vf
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Photointerrupters
Avnet Manufacturer Part #: QRE1113GR
Secondary Manufacturer Part#: QRE1113GR
- RoHS 10 Compliant
- Tariff Charges
The QRE1113GR is a miniature Reflective Object Sensor with SMT gull wing.
- Phototransistor output
- No contact surface sensing
- Gull wing lead from style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 20 mA | ||
| 30 V | ||
| 50 mA | ||
| 75 mW | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| -40 to 85 °C | ||
| 4Miniature SMT | ||
| 4 | ||
| 3.6 x 2.9 x 1.7 mm | ||
| Miniature SMD | ||
| Reflective | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |