QEB373ZR
Subminiature Plastic Infrared Emitting Diode. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: QEB373ZR
Secondary Manufacturer Part#: QEB373ZR
- RoHS 10 Compliant
- Tariff Charges
- T-3/4 (2mm) Surface Mount Package
- Tape & Reel Option (See Tape & Reel Specifications)
- Lead Form Options: Gullwing, Yoke, Z-Bend
- Narrow Emission Angle, 24°
- Wavelength = 875nm, AlGaAs
- Clear Lens
- Matched Photosensor: QSB363
- High Radiant Intensity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 2T-3/4 | ||
| 875 nm | ||
| 2 | ||
| 2.7 x 2.2 x 3 mm | ||
| T-3/4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |