PZT3904T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 200 mA, 1.5 W, SOT-223, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PZT3904T1G
- RoHS 10 Compliant
- Tariff Charges
- Pb-Free Package is Available
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 100 hFE | ||
| NPN | ||
| 300 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 40 V | ||
| 200 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |