PN2907ABU
General Purpose Transistor PNP Silicon. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PN2907ABU
Secondary Manufacturer Part#: PN2907ABU
- RoHS 10 Compliant
- Tariff Charges
The PN2907ABU is a PNP Bipolar Transistor designed for use as a general-purpose amplifier or switch in applications that require up to 500mA.
- 100 to 300 High DC current gain (hFE) range
- 200MHz Minimum high-current gain bandwidth product (fT)
- 45ns Maximum turn-ON time (tON)
- 100ns Maximum turn-OFF time (tOFF)
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 800 mA | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |