NV24C256C6PTG
256 Kb I2C CMOS Serial EEPROM in WLCSP Package 256 Kb I2C CMOS Serial EEPROM in WLCSP Package - Aut
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 256 Kb | ||
| Yes | ||
| WLCSP | ||
| Surface Mount | ||
| Serial I2C | ||
| Tin-Silver-Copper Over Nickel | ||
| 260 °C | ||
| 1 mA | ||
| 400 ns | ||
| 32K x 8bit | ||
| 256 Kb | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1000 kHz | ||
| 1.7 to 5.5 V | ||
| -40 to 105 °C | ||
| 32Kx8 | ||
| 6WLCSP | ||
| 6 | ||
| 0.991 x 1.121 x 0.25 mm | ||
| 1.7 to 5.5 V | ||
| No | ||
| Automotive | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |