PDP SEO Portlet

NTZD3152PT1G

Dual P-Channel Small Signal MOSFET with ESD Protection -20V, -430mA, 900mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTZD3152PT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDS(on) Improving System Efficiency
  • Low Threshold Voltage
  • ESD Protected Gate
  • Small Footprint 1.6 x 1.6 mm

Technical Attributes

Find Similar Parts

Description Value
null
20 V
null
null
null
null
null
280 mW
Dual P Channel
0.5 ohm
150 °C
430 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00