NTH4L020N120SC1
Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, TO-247-4L
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Silicon Carbide (SiC) MOSFETs & Modules
Avnet Manufacturer Part #: NTH4L020N120SC1
- RoHS 10 Compliant
- Tariff Charges
NTH4L020N120SC1 is a silicon carbide (SiC) MOSFET. Typical applications are UPS, DC-DC converter, boost inverter.
- 100% avalanche tested
- High speed switching with low capacitance (Coss = 258pF)
- Drain-to-source voltage is 1200V at TJ = 25°C
- Continuous drain current is 102A at TC = 25°C
- Power dissipation is 255W at TC = 100°C
- Pulsed drain current is 408A at TA = 25°C
- Operating junction and storage temperature range from -55 to +175°C
- TO-247-4LD package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 102 A | ||
| 0.028 ohm | ||
| 1.2 V | ||
| 4.3 MV | ||
| Single | ||
| null | ||
| 175 °C | ||
| null | ||
| null | ||
| 20 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |