NTGS5120PT1G
Power MOSFET, P Channel, 60 V, 2.5 A, 0.111 ohm, TSOP, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NTGS5120PT1G
- RoHS 10 Compliant
- Tariff Charges
- 60 V BVds, Low RDS(on) in TSOP-6 Package
- 4.5 V Gate Rating
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| 60 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| P Channel | ||
| 111 mohm | ||
| 150 °C | ||
| 2.5 A | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |