NSVR1020MW2T1G
1.0 A, 20 V, Low VF Schottky Diode. ONSSPCDDEBO6N2V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NSVR1020MW2T1G
Secondary Manufacturer Part#: NSVR1020MW2T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 540 | ||
| 2 | ||
| 125 °C | ||
| NSR1020MW2 Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |