PDP SEO Portlet

NSV50150ADT4G

LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA DPAK 150mA. ONSSPCPRTCNZZ1J5W;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NSV50150ADT4G
Secondary Manufacturer Part#: NSV50150ADT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adj Constant Current Regulator
10 %
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
-55 to 150 °C
-55°C to 175°C
0.35 A
350 mA
150 mA
3DPAK
3
6.73(Max) x 6.22(Max) x 1.77(Max)
Automotive
DPAK
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000