NSV1SS400T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: NSV1SS400T1G
Secondary Manufacturer Part#: NSV1SS400T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 500 mA | ||
| 1.2 V | ||
| 2 | ||
| 150 °C | ||
| 1SS400 Series | ||
| AEC-Q101 | ||
| 100 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |