NSR20F30NXT5G
Schottky Barrier Diode, 30 V, 2.0 A, Low IR DSN2 0603 Schottky Diode 30 V 2A.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: NSR20F30NXT5G
- RoHS 10 Compliant
- Tariff Charges
- Very low forward voltage drop (480mV at 2.0A)
- Low reverse current (20A at 10V VR)
- 665mW Power dissipation
- Very high switching speed
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DSN | ||
| Surface Mount | ||
| null | ||
| null | ||
| 28 A | ||
| 30 V | ||
| 2 A | ||
| 480 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |