NSR05F30NXT5G
500 mA, 30 V, Schottky Diode DSN2 (0402) Schottky Diodes 30 V 0.5 A. ONSSPCDDEBO6N2V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: NSR05F30NXT5G
Secondary Manufacturer Part#: NSR05F30NXT5G
- RoHS 10 Compliant
- Tariff Charges
The NSR05F30NXT5G is a Schottky Barrier Diode, optimized for low forward voltage drop and low leakage current and are offered in a chip scale package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
- Low forward voltage drop
- Low reverse current
- High switching speed
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| DSN | ||
| Single | ||
| Surface Mount | ||
| 10 | ||
| 430 | ||
| 2 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |