NSR0320MW2T1G
Small Signal Schottky Diode, Single, 23 V, 900 mA, 500 mV, 5 A, 125 °C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NSR0320MW2T1G
Secondary Manufacturer Part#: NSR0320MW2T1G
- RoHS 10 Compliant
- Tariff Charges
The NSR0320MW2T1G is a Schottky Barrier Diode designed for high current handling capability and low forward voltage performance.
- Low forward voltage
- High current capability
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 5 A | ||
| 500 mV | ||
| 2 | ||
| 125 °C | ||
| NSR03 Series | ||
| 23 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |