NSR01L30MXT5G
100 mA, 30 V, Low IR Schottky Diode.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Schottky Diodes
Avnet Manufacturer Part #: NSR01L30MXT5G
- RoHS 10 Compliant
- Tariff Charges
- Very Low Forward Voltage Drop - 350 mV @ 1 mA
- Low Reverse Current - 0.2 uA @ 10 V
- ESD Rating - Human Body Model: Class 3B
ESD Rating - Machine Model: Class C - Pb and Halide Free Device
- 100 mA of Continuous Forward Current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| X3DFN2 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 2 A | ||
| 30 V | ||
| 100 mA | ||
| 460 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |