NSI50150ADT4G
LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA. ONSSPCPRTCNZZ1J5W;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: NSI50150ADT4G
Secondary Manufacturer Part#: NSI50150ADT4G
- RoHS 10 Compliant
- Tariff Charges
The NSI50150ADT4G is an adjustable constant current LED Driver designed to provide a solution for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
- Eliminates additional regulation
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| PWM | ||
| 0.15 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 150 °C | ||
| Adjustable Current | ||
| 3DPAK | ||
| 3 | ||
| 6.73 x 6.22 x 2.38 | ||
| DPAK | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |