NRVS1JFL
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: NRVS1JFL
Secondary Manufacturer Part#: NRVS1JFL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 mA | ||
| SOD-123F | ||
| Single | ||
| 30 A | ||
| 1.1 V | ||
| 175 °C | ||
| NRVS1MFL Series | ||
| AEC-Q101 | ||
| 600 V | ||
| 2 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |