PDP SEO Portlet

NRVBS3100T3G

Schottky Power Rectifier, Surface Mount, 3.0 A, 100 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NRVBS3100T3G
Secondary Manufacturer Part#: NRVBS3100T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRVBS3100T3G is a surface-mount schottky power rectifier. This device employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high-frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

  • Small compact surface mountable package with J-bend leads
  • Rectangular package for automated handling
  • Highly stable oxide passivated junction, AEC-Q101 qualified and PPAP capable
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection, epoxy, moulded case
  • Polarity band on plastic body indicates cathode lead
  • All external surfaces corrosion resistant and terminal leads are readily solderable finish
  • Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
  • ESD ratings machine model = C, human body model = 3B
  • SMC 2-Lead package, operating junction temperature range from -65 to +175°C

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AB (SMC)
Single
Surface Mount
130
790
2
175 °C
AEC-Q101
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  37500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.38200
15000+
$0.35653
22500+
$0.34727
37500+
$0.33848
75000+
$0.33012
187500+
$0.32217
375000+
$0.31459