NRVBM140T1G
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NRVBM140T1G
Secondary Manufacturer Part#: NRVBM140T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 mA | ||
| Power Mite | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 515 V | ||
| 2 | ||
| 125 °C | ||
| NRVBM140 Series | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |