NRVBB40L45CTT4G
Schottky Rectifier, 45 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 500 mV
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NRVBB40L45CTT4G
Secondary Manufacturer Part#: NRVBB40L45CTT4G
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage
- Low Power Loss/High Efficiency
- High Surge Capacity
- 175°C Operating Junction Temperature
- 40 A Total (20 A Per Diode Leg)
- Guard-Ring for Stress Protection
- AEC-Q101 Qualified and PPAP Capable
- NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 200 | ||
| 500 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |