NRVB8H100MFSWFT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NRVB8H100MFSWFT1G
Secondary Manufacturer Part#: NRVB8H100MFSWFT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 mA | ||
| DFN | ||
| Single Triple Anod | ||
| Surface Mount | ||
| 75 A | ||
| 900 V | ||
| 8 | ||
| 175 °C | ||
| NRVB8H100MFS Serie | ||
| AEC-Q101 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |