NRVB2045MFST1G
20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NRVB2045MFST1G
Secondary Manufacturer Part#: NRVB2045MFST1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| SOFL | ||
| Single | ||
| Surface Mount | ||
| 400 A | ||
| 610 mV | ||
| 8 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |