PDP SEO Portlet

NRVB0540T1G

500 mA, 40 V, Schottky Power Rectifier, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NRVB0540T1G
Secondary Manufacturer Part#: NRVB0540T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRVB0540T1G is a surface-mount schottky power rectifier. It employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current trade-off. Ideally suited for low voltage, high-frequency rectification, or as a free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

  • Guarding for stress protection, very low forward voltage
  • Epoxy meets UL 94 V-0 at 0.125inch
  • Package designed for optimal automated board assembly
  • AEC-Q101 Qualified and PPAP capable
  • Cathode band polarity designator, epoxy moulded case
  • All external surfaces corrosion resistant and terminal leads are readily solderable finish
  • Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
  • ESD Rating Human Body Model = 3B, Machine Model = C
  • Voltage rate of change is 1000V/µs max (Rated VR, TJ = 25°C)
  • SOD-123 package, operating junction temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
500
SOD-123
Single
Surface Mount
5.5
620
2
150 °C
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000