PDP SEO Portlet

NRVB0530T1G

500 mA, 30 V, Schottky Power Rectifier, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NRVB0530T1G
Secondary Manufacturer Part#: NRVB0530T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRVB0530T1G is a surface-mount schottky power rectifier diode uses the Schottky barrier principle with a large area metal-to-silicon power diode. NRVB prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable. Ideally suited for low voltage, high-frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style.

  • Guard ring for stress protection
  • Low forward voltage
  • 125°C operating junction temperature
  • Epoxy meets UL 94, V-0 at 0.125in
  • Package designed for optimal automated board assembly
  • Cathode band polarity designator
  • Moulded epoxy case
  • All external surfaces corrosion resistant and terminal leads are readily solderable

Technical Attributes

Find Similar Parts

Description Value
500
SOD-123
Single
Surface Mount
5.5
430
2
125 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000