PDP SEO Portlet

NL27WZ16DFT2G

Buffer, 1.65 V to 5.5 V, SOT-363-6

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL27WZ16DFT2G
Secondary Manufacturer Part#: NL27WZ16DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL27WZ16DFT2G is a high performance dual Buffer operating from a 1.65 to 5.5V supply. At VCC = 3V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.

  • Over voltage tolerant inputs and outputs
  • LVCMOS Compatible
  • Near 0 static supply current substantially reduces system power requirements
  • Extremely high speed - Propagation delay (tpd) 2ns typical at VCC = 5V
  • Designed for 1.65 to 5.5V VCC operation
  • LVTTL compatible - Interface capability with 5V TTL logic with VCC = 3V
  • 24mA Balanced output sink and source capability
  • Chip complexity - FET = 72, equivalent gate = 18

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer
260
-32 mA
32 mA
5.5 V
4.6@3.3V|3.8@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
0
2
-40 to 85 °C
6
Non-Inverting
2 x 1.25 x 0.9 mm
50 pF
No
SC-88
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
0+
$0.00000