NL27WZ08USG
Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, US8, 27WZ08
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL27WZ08USG
Secondary Manufacturer Part#: NL27WZ08USG
- RoHS 10 Compliant
- Tariff Charges
The NL27WZ08USG is a high performance dual 2-input AND Gate operating from a 1.65 to 5.5V supply. The device features over voltage tolerant inputs and 24mA balanced output sink and source capability. The near zero static supply current substantially reduces system power requirements.
- 2.5ns Propagation delay (tPD)
- LVCMOS Compatible
- LVTTL compatible - interface capability with 5V TTL logic with VCC = 3V
- Replacement for NC7WZ08
- 124 FETs chip complexity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| 4.8@3.3V|3.7@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 8US | ||
| 8 | ||
| 2.1 x 2.4 x 0.8 mm | ||
| No | ||
| US |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |