NL27WZ07DFT2G
Buffer, 1.65 V to 5.5 V, SOT-363-6
- RoHS 10 Compliant
- Tariff Charges
The NL27WZ07DFT2G is a high performance dual Buffer with open drain outputs operating from a 1.65 to 5.5V supply. The internal circuit is composed of multiple stages, including an open drain output. The open drain output provides the capability to set the output switching level to user selectable value with an external resistor and power supply. The logic high output value is set by the external power supply and can be less than, equal or greater than the VCC power supply, provided the voltage supply is less than 5.5V.
- Over voltage tolerant inputs
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- 24mA Output sink capability
- Extremely high speed - Propagation delay (tpd) 2.3ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation, CMOS compatible
- LVTTL Compatible - Interface capability with 5V TTL logic with VCC = 3V
- Chip complexity - FET = 72, equivalent gate = 18
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| LCX | ||
| Buffer | ||
| 260 °C | ||
| 32 mA | ||
| 5.5 V | ||
| 4.4@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| 1.65 to 5.5 V | ||
| -55 to 125 to 125 °C | ||
| Open Drain | ||
| 6 | ||
| Non-Inverting | ||
| 2 x 1.25 x 0.9 mm | ||
| 50 pF | ||
| SC-88 | ||
| 5.5 V | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |