NFAM3512L7B
Intelligent Power Module, SPM31, 1200V, 35A
- RoHS 10 Compliant
- Tariff Charges
NFAM3512L7B is an advanced Intelligent Power Module (IPM) providing a fully featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module’s internal IGBTs. Typical applications include industrial drives, industrial pumps, industrial fans and industrial automation.
- 1200V 35A 3-phase FS7 IGBT inverter, including control ICs for gate drive and protections
- Very low thermal resistance using Al2O3 DBC substrate
- Active logic interface
- Built-in under voltage protection (UVP)
- Built-in bootstrap diodes/resistors
- Separate low-side IGBT emitter connections for individual current sensing of each phase
- Temperature sensor (TSU Output by LVIC)
- UL certification: E209204
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 A | ||
| DIP 39 | ||
| 2500 Vrms | ||
| null | ||
| 1.2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |