PDP SEO Portlet

NFAL5065L4B

Intelligent Power Module, SPM49, 650 V, 50A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NFAL5065L4B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

650V, 50A SPM 49 series smart power module (SPM) inverter providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features undervoltage lockouts, overcurrent shutdown, temperature sensing and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to high voltage, high-current drive signals to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • UL certified number 209204 (UL1557)
  • 3-phase IGBT inverter including control ICs for gate drive and protections
  • Low loss, short circuit rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-In bootstrap diodes/resistors
  • Separate open emitter pins from low side IGBTs for three phase current sensing
  • Adjustable overcurrent protection via integrated sense-IGBTs
  • Isolation rating of 2500Vrms/1 min
  • Typically used for motion control industrial motor (AC 200V class) applications
  • Highly integrated module with optimized components

Technical Attributes

Find Similar Parts

Description Value
null
100 MA
Bootstrap Diode, IGBT
null
30 Pins
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
Need More?
USD $:
$ 0
SubTotal:
$0.00